Manufacturer Part #
STM6600CS25DM6F
STM6600 Series 5.5V Smart Push-Button On/Off Controller w/Smart Reset - TDFN-12
Product Specification Section
STMicroelectronics STM6600CS25DM6F - Product Specification
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
STMicroelectronics STM6600CS25DM6F - Technical Attributes
Attributes Table
Type: | Smart On/Off Controller |
No of Outputs: | Single |
Threshold Voltage: | 3.4V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 360ms |
Output Type: | Open Drain |
No. of Monitors: | 1 |
Supply Current-Max: | 8µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -45°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TDFN-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TDFN-12
Mounting Method:
Surface Mount