Manufacturer Part #
IRFS4010TRLPBF
Single N-Channel 100 V 4.7 mOhm 143 nC HEXFET® Power Mosfet - D2PAK
Product Specification Section
Infineon IRFS4010TRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/19/2024 Details and Download
Packaging Process Change
04/17/2024 Details and Download
Detailed change information:Subject:Moisture Barrier Bag and Anti-Static shielding bag elimination for MSL1 devices at Tijuana, Mexico.Reason: Standardization of packing material for MSL1 devices at Tijuana, Mexico.Packing Material and Method:OLD:Moisture Barrier Bag + Humidity Indicator Card + Desiccant + Dry Pack andAnti-Static shielding bag + Dry PackNEW:Reel in packing box without Dry Pack
Part Status:
Active
Active
Infineon IRFS4010TRLPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 4.7mΩ |
Rated Power Dissipation: | 375W |
Qg Gate Charge: | 143nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 180A |
Turn-on Delay Time: | 21ns |
Turn-off Delay Time: | 100ns |
Rise Time: | 86ns |
Fall Time: | 77ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 9575pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.00
10
$1.82
40
$1.72
125
$1.63
400+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount