ISL83387EIVZ in Tube by Renesas | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83387EIVZ

ISL83387 Series 500 kbps 5.5 V RS-232 Transceiver - TSSOP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Renesas ISL83387EIVZ - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The ISL83387EIVZ is a 1 µA RS-232 transceiver IC with enhanced automatic powerdown and a separate logic supply, available in 24 pin TSSOP package.

This device features a VL pin that adjusts the logic pin output levels and input thresholds to values compatible with the VCC powering the external logic. It also includes an enhanced automatic powerdown function which powers down the on-chip power-supply and driver circuits.

Features:

  • VL Supply Pin for Compatibility with Mixed Voltage Systems
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Low Power, Pin Compatible Upgrade for MAX3387E
  • Manual and Enhanced Automatic Powerdown Features
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • On-Chip Charge Pumps Require Only Four External 0.1μF Capacitors
  • Receivers Stay Active in Powerdown
  • Very Low Supply Current : 300μA
  • Guaranteed Minimum Data Rate : 250kbps
  • Wide Power Supply Range : Single +3V to +5.5V
  • Low Supply Current in Powerdown State : < 1μA
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Any System Requiring RS-232 Communication Ports
  • Battery Powered, Hand-Held, and Portable Equipment
  • Laptop Computers, Notebooks, Palmtops
  • Digital Cameras
  • PDA’s and PDA Cradles
  • Cellular/Mobile Phones
Read More...
Pricing Section
Global Stock:
4,437
USA:
4,437
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.51
USD
Quantity
Unit Price
1
$1.51
40
$1.48
125
$1.46
400
$1.45
1,250+
$1.41
Product Variant Information section