Manufacturer Part #
EEU-FR1A222L
EEU-FR Series 10 V 2200 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1A222L - Product Specification
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
Panasonic Industry EEU-FR1A222L - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 10V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 2470mA |
| Impedance: | 0.018Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
441
USA:
441
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.345
100
$0.335
250
$0.33
1,000
$0.32
2,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole