Manufacturer Part #
ILHB1206ER121V
ILHB Series 1206 120 Ohm 6 A 20 mOhm DCR Surface Mount Multilayer Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILHB1206ER121V - Product Specification
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
Vishay ILHB1206ER121V - Technical Attributes
Attributes Table
| No of Elements: | 1 |
| Impedance: | 120Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 6A |
| DC Resistance-Max: | 20mΩ |
| Case Size: | 1206 (3216 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 3.2mm x W 1.6mm x H 1.3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0581
6,000
$0.0571
9,000
$0.0565
15,000
$0.0558
30,000+
$0.0543
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount