Manufacturer Part #
TSV611ILT
SOT 23-5
Product Specification Section
STMicroelectronics TSV611ILT - Product Specification
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
STMicroelectronics TSV611ILT - Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 1 |
Slew Rate-Nom: | 0.04V/µs |
Input Offset Voltage-Max: | 4mV |
Gain Bandwidth Product: | 120kHz |
Average Bias Current-Max: | 10pA |
Supply Voltage: | 1.5V to 5.5V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 14mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +85°C |
Phase Margin: | 62° |
Low Noise: | 105nV/√Hz |
Output Current: | 63mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount