Manufacturer Part #
VND5050AJTR-E
VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12
Product Specification Section
STMicroelectronics VND5050AJTR-E - Product Specification
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
STMicroelectronics VND5050AJTR-E - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Outputs: | Dual |
On-state Resistance-Max: | 100mΩ |
Output Impedance: | 50mΩ |
Peak Output Current: | 12A |
Supply Voltage-Max: | 41V |
Rated Power Dissipation: | 1.681W |
Turn-off Delay Time: | 35µs |
Turn-on Delay Time: | 25µs |
Operating Temp Range: | -55°C to +150°C |
Package Style: | POWERSSO-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-12
Mounting Method:
Surface Mount