text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3.5-0505SRW/R10/A

REC3.5/R Series 3.5 W Single Output 5 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3.5-0505SRW/R10/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 5V
Input Voltage: 5V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

The REC3.5-0505SRW/R10/A is a part of REC3.5 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8 kVDC (4 kVAC/1 minute) or 10 kVDC (5 kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20 pF makes them also suitable for low leakage applications.

The isolation transformer is recognised by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC3.5 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features:

  • 8 kVDC & 10 kVDC Reinforced Isolation
  • Industry Standard DIP24 Package
  • 3.5 W Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1
  • Medical Approved
  • EN, CSA and CB Certificates
  • 2 Pinout Options
  • Control Pin Option
  • Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.50
USD
Quantity
Unit Price
1
$45.68
3
$44.93
4
$44.73
10
$44.11
15+
$43.50
Product Variant Information section