Manufacturer Part #
AT91RM9200-CJ-002
AT91 Series 128 kB Flash 48 kB SRAM 180 MHz 32-Bit Microcontroller - BGA-256
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Tray Package Style:BGA-256 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Microchip AT91RM9200-CJ-002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location and Material change
09/24/2025 Details and Download
Description of Change: Qualification of ATP7 as an additional assembly site for selected AT91RM9200-CJ-101 and AT91RM9200-CJ-002 catalog part numbers (CPN) available in 256L LFBGA (15x15x1.25mm) package.Reason for Change: To improve on-time delivery performance by qualifying ATP7 as an additional assembly site.Estimated Qualification Completion Date: April 2026
Part Status:
Active
Active
Microchip AT91RM9200-CJ-002 - Technical Attributes
Attributes Table
| Family Name: | AT91 |
| Core Processor: | ARM9 |
| Program Memory Type: | ROM |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 48kB |
| Speed: | 180MHz |
| No of I/O Lines: | 122 |
| InterfaceType / Connectivity: | EBI/EMI/Ethernet/I2C/MMC/SPI/SSC/UART/USART/USB |
| Peripherals: | POR |
| Supply Voltage: | 1.65V to 1.95V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | BGA-256 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the Microchip AT91RM9200-CJ-002 32-bit
Pricing Section
Global Stock:
882
USA:
882
Factory Lead Time:
8 Weeks
Quantity
Unit Price
126+
$23.85
Product Variant Information section
Available Packaging
Package Qty:
126 per Tray
Package Style:
BGA-256
Mounting Method:
Surface Mount