Manufacturer Part #
ND3FR10P-R
ND3 Series 10 Position BCD Surface Mount Beryllium Copper Alloy Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
NKK Switches ND3FR10P-R - Product Specification
Shipping Information:
ECCN:
PCN Information:
1. NKK Switches will be discontinuing the ND Series 8mm DIP Rotaries, both standard and custom models. The table below lists the discontinued part numbers and recommended models.Effective Dates for Change No. 1Orders for ND Series DIP Rotaries will be accepted through November 28, 2024.2. NKK Switches will be discontinuing the ND3 Series 8mm SMT DIP Rotaries, both standard and custom models. The tables on pages 2 and 3 list the discontinued part numbers and recommended models.Effective Dates for Change No. 2Orders for ND3 Series SMT DIP Rotaries will be accepted through November 28, 2024.The end of sales date is March 31, 2025.
Part Status:
NKK Switches ND3FR10P-R - Technical Attributes
| Circuitry: | BCD |
| No of Positions: | 10 |
| Contact Style: | Non-Shorting |
| Termination Style: | Gull Wing |
| Contact Material: | Beryllium Copper Alloy |
| Current Rating: | 100mA |
| Voltage Rating: | 5V |
| Insulation Resistance: | 1000MΩ |
| Contact Plating: | Gold |
| Actuator Style: | Flush |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | 8.12 x 7.92 x 5.4 mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount