Manufacturer Part #
AWSCR-20.00CV-T
AWSCR Series 20 MHz 3.7 x 3.1 mm 22 pF -25 to +85°C SMT Ceramic Resonator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Abracon AWSCR-20.00CV-T - Product Specification
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
Abracon AWSCR-20.00CV-T - Technical Attributes
Attributes Table
| Operating Frequency: | 20MHz |
| Load Capacitance: | 22pF |
| Frequency Tolerance: | ±0.5% |
| Temperature Stability: | ±0.3% |
| Operating Temp Range: | -25°C to +85°C |
| Aging (First Year): | ±0.3ppm |
| Storage Temperature Range: | -55°C to +85°C |
| No of Pins: | 3 |
| Dimension: | L 3.7mm x W 3.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.168
2,000
$0.166
3,000
$0.165
4,000
$0.164
5,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount