JANTX1N5819UR-1 in Bag by Microchip | Schottky Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5819UR-1

JANTX Series 45 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Microchip JANTX1N5819UR-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.49V
Configuration: Single
Diode Capacitance-Max: 70pF
Thermal Resistance: 220°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
563
USA:
563
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.80
USD
Quantity
Unit Price
1
$8.80
5
$8.68
20
$8.57
50
$8.51
125+
$8.38
Product Variant Information section