Manufacturer Part #
SP-35401
SP-35401 Series Cable Mount Straight 3.5 mm 4 Condition Stereo Plug
Product Specification Section
Same Sky - CUI Devices SP-35401 - Product Specification
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
Same Sky - CUI Devices SP-35401 - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Male |
No of Positions: | 4 |
Shielding: | No |
Contact Material: | Brass |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -25°C to +70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount