Manufacturer Part #
PLA15F-12
Power Supply; AC-DC; Switching; 12V@1.3A; 15W; PLA Series
COSEL PLA15F-12 - Product Specification
Shipping Information:
ECCN:
PCN Information:
We regret to announce that PLA15F/30F/50F models will be discontinuation. We will secure components based on past production quantities however, we would like to ask for your cooperation in placing an order earlier.Reason for Discontinuation: The demand for models has dropped and many components mounted in these products are no longer in production, which makes it difficult for Cosel to keep producing them.
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Part Status:
COSEL PLA15F-12 - Technical Attributes
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 12V |
Input Voltage: | 85V to 264V |
Mounting Method: | Panel Mount |
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount