Manufacturer Part #
ST1545AXTR
ST1545 Series 45 V 15 A Through Hole Schottky Rectifier - R-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:R-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC ST1545AXTR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.8mA |
| Forward Voltage: | 0.46V |
| Diode Capacitance-Max: | 868pF |
| Thermal Resistance: | 55°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.325
1,000
$0.32
2,500
$0.315
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
R-6
Mounting Method:
Through Hole