Manufacturer Part #
ST1-DC24V-F
ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay
Product Specification Section
Panasonic Industry ST1-DC24V-F - Product Specification
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
Panasonic Industry ST1-DC24V-F - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (1 Form A and B) |
| Coil Current: | 10mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 2400Ω |
| Switching Voltage: | 380V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 11.3mm |
| Termination Style: | PCB |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.93
5
$5.88
20
$5.80
40
$5.76
100+
$5.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole