Manufacturer Part #
CPC2017NTR
CPC Series Dual SPST 1.2 Vin 120 mA 60 V SMT Miniature Solid State Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | 2441 | ||||||||||
Littelfuse CPC2017NTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Unfortunately, Littelfuse must hereby inform you that Littelfuse is facing a supply chain issue for some of our Littelfuse products. Due to the mentioned supply chain issue, there will be a delay of delivery for these Littelfuse products. Littelfuse is currently evaluating any possible solutions with the utmost commitment and is expected to release the next update for the affected products in the second week of January 2023.
Part Status:
Available Packaging
Package Qty:
2000 per Reel