Manufacturer Part #
V320LT20CP
LT Series Ø14 mm 320 V RMS 850 Vcl 6500 A Radial C-III Metal Oxide Varistor
Product Specification Section
Littelfuse V320LT20CP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V320LT20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 850V |
Peak Output Current: | 6.5kA |
RMS Voltage-Max: | 320V |
Current Rating: | 50A |
Energy: | 165J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
400
$0.42
1,200
$0.41
2,000
$0.405
4,000
$0.40
8,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole