text.skipToContent text.skipToNavigation

Manufacturer Part #

4300F7LC

Yellow Ø3 mm 50° 1.8 mcd Diffused 1.9 V Domed LED - T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4300F7LC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.8mcd
Viewing Angle: 50°
Wavelength: 583nm
Rated Power: 36mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension (Inch): H  0.175in x D  0.125in
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
1
$0.315
100
$0.305
200
$0.30
500
$0.295
1,250+
$0.285
Product Variant Information section