Manufacturer Part #
MX25L12845EZNI-10G
MX25L Series 3 V 128 Mb (128M x 1) 50 MHz Industrial Grade Serial Flash - WSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:WSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L12845EZNI-10G - Product Specification
Macronix MX25L12845EZNI-10G - Technical Attributes
Attributes Table
| Memory Density: | 128Mb |
| Memory Organization: | 128 M x 1 / 64 M x 2 / 32 M x 4 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L12845EZMI-10G is a part of MX25L Series,Serial Multi I/O flash memory, provides sequential read operation on whole chip and multi-I/O features Provided from 4Mb to 256Mb and its Temperature Range is -40°C to 85°C
Features:
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 134,217,728 x 1 bit structure or 67,108,864 x 2 bits (two I/O mode) structure or 33,554,432 x 4 bits four I/O mode) structure
- 4096 Equal Sectors with 4K bytes each
- Any Sector can be erased individually
- 512 Equal Blocks with 32K bytes each
- Any Block can be erased individually
- 256 Equal Blocks with 64K bytes each
- Any Block can be erased individually
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1 V to Vcc +1 V
Applications:
- Simplifies system PCB layout
- Easier board design
- Simplifies read interface
- Less number of pins and smaller package compared to Parallel Flash
- Reduces the pin-count of the controller chip interfaced to the NOR Flash as well
- Provides competitive performance compared to Parallel Flash
- Lowers the unit cost of Flash and the Bill of Material (BoM) cost compared to Parallel Flash
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
5
$5.18
20
$5.05
30
$5.02
75
$4.94
125+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount