Manufacturer Part #
MKW21Z512VHT4
Kinetis K Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1300 per Bulk Package Style:QFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKW21Z512VHT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MKW21Z512VHT4 - Technical Attributes
Attributes Table
| Family Name: | Kinetis K |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 48MHz |
| No of I/O Lines: | 25 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Supply Voltage: | 0.9V to 4.2V |
| Operating Temperature: | -40°C to +105°C |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,300+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
1300 per Bulk
Package Style:
QFN-48
Mounting Method:
Surface Mount