Manufacturer Part #
74FCT245ATQG
74FCT Series 4.75 to 5.25 V Fast CMOS Octal Bidirectional Transceiver - QSOP-20
Product Specification Section
Renesas 74FCT245ATQG - Product Specification
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
Renesas 74FCT245ATQG - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | FCT |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Supply Current: | 5mA |
Propagation Delay: | 4.6ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 6pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -15mA |
Low Level Output Current: | 64mA |
No of Pins: | 20 |
Quiescent Current: | 0.01mA |
Moisture Sensitivity Level: | 1 |
Package Style: | QSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
55
$0.395
220
$0.385
1,100
$0.37
2,200
$0.365
6,875+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
QSOP-20
Mounting Method:
Surface Mount