Manufacturer Part #
QS3VH257QG8
IDTQS3xx Series 3.6 V Quad 2:1 Mux/Demux High Bandwidth Bus Switch - QSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas QS3VH257QG8 - Product Specification
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
Renesas QS3VH257QG8 - Technical Attributes
Attributes Table
| Logic Circuit: | Bus Switch |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Propagation Delay: | 0.2ns |
| On-state Resistance-Max: | 8Ω |
| Supply Current: | 2mA |
| Output Current: | 120mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount