Manufacturer Part #
AP3401KTTR-G1
AP3401 Series 5.5 V 1 A 1.5 MHz 1 A Step-Down DC/DC Buck Converter - TSOT-26
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-26 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP3401KTTR-G1 - Product Specification
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
Diodes Incorporated AP3401KTTR-G1 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 5.5V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 0.6V to 5.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.5MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 40µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TSOT-26 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.10
6,000
$0.0985
9,000
$0.0976
15,000
$0.0964
30,000+
$0.0938
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-26
Mounting Method:
Surface Mount