Manufacturer Part #
NPIS43LS680MTRF
NPIS_LS Series 68 uH ±20 % Tol. 0.52 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS43LS680MTRF - Product Specification
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
NIC Components NPIS43LS680MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 0.52A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.868Ω |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 4mm x W 4mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000
$0.0858
4,000
$0.0843
6,000
$0.0834
10,000
$0.0823
20,000+
$0.08
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel