Manufacturer Part #
AC05000005600JAC00
AC Series Ø 7.5 x 18 mm 560 Ohm ±5 % 5 W -80 to -10 ppm/K Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Vishay AC05000005600JAC00 - Product Specification
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
Vishay AC05000005600JAC00 - Technical Attributes
Attributes Table
| Resistance: | 560Ω |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | -10ppm/K to -80ppm/K |
| Technology: | Wirewound |
| Working Voltage-Nom: | 52.9V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 18mm x D 7.5mm |
| Height - Max: | 7.5mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.315
1,000
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole