Manufacturer Part #
3D30UM
UM Series 3 Pole 30 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Bulk Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Altech Corporation 3D30UM - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Our UL/DL, UM, and UR series circuit breakers, which have been manufactured by Doepke for the past three years, will now start arriving with updated printing.The ABL brand logo currently in use will transition to the Doepke brand logo over the coming months. The only change is the logo from ABL to Doepke.? Physical appearance will stay the same along with part numbers.? On the front, only the brand will change from ABL to Doepke (See figure 1)
Part Status:
Altech Corporation 3D30UM - Technical Attributes
| Actuator Type: | Lever |
| Moisture Sensitivity Level: | 1 |
| No of Poles: | 3 |
| Operating Temp Range: | -25°C to +85°C |
| Rated Current: | 30A |
| Storage Temperature Range: | -40°C to +70°C |
| Mounting Method: | DIN Rail Mount |
Available Packaging
Package Qty:
4 per Bulk
Mounting Method:
DIN Rail Mount