Manufacturer Part #
T2050H-6G
T2050H Series 600 V 20 A Surface Mount Snubberless Triac - D2PAK
Product Specification Section
STMicroelectronics T2050H-6G - Product Specification
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
STMicroelectronics T2050H-6G - Technical Attributes
Attributes Table
Type: | Triac |
Directional: | Bi-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.5V |
On State Current [It]-Typ: | 20A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 75mA |
Gate Trigger Current [Igt]-Max: | 50mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.575
2,000
$0.57
3,000
$0.565
4,000
$0.56
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount