Manufacturer Part #
REM1-0505S
REM1 Series 1 W 5 V Input 5 V Single Output Medical Unregulated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
RECOM REM1-0505S - Product Specification
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
RECOM REM1-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 80% |
| Quiescent Current: | 25mA |
| Load Capacitance: | 2200µF |
| Load Regulation (%): | 8% |
| Output Current: | 200mA |
| Ripple & Noise: | 75mV |
| Dimension: | L 19.6mm x W 6mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$13.30
50+
$13.14
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole