Manufacturer Part #
1-2301994-1
Industrial RJ45 Series 8 Position Shielded Through Hole RJ45 Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:320 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-2301994-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description:RJ45 JACK WITH INTEGRATED MAGNETICSGeneral Description of ChangesAs part of our ongoing commitment to improve the quality of our products and enhance our service level, we are pleased to inform you that we are introducing a new series of part numbers across our product range. These changes are the result of continuous improvements in our design, manufacturing, and quality processes, aimed at delivering even greater performance, reliability, and support. What does it mean for you: New part numbers will be introduced to reflect these product and process enhancements. New parts are showing some minor differences on the outer dimensions and pin layout that are shown in attached table which is also including the cross reference. The new parts are complying with our application spec (114-94447) and product spec (108-94552). Current part numbers will remain active and supported to ensure continuity for existing projects and allow a smooth transition to the updated parts. Technical documentation and cross-reference materials will be made available to assist with the transition. We greatly appreciate your continued partnership and are confident that these improvements will bring added value to your operations. Should you have any questions or require support during this transition, please do not hesitate to reach out to your account representative.Reason for Changes:These changes are the result of continuous improvements in our design, manufacturing, and quality processes, aimed at delivering even greater performance, reliability, and support. The replacement PN were provided.Last Order Date (Obsolete Parts Only):30-SEP-2027Last Ship Date of Changed Items (Obsolete Parts Only):31-DEC-2027
Product Description: RJ45 MAGNETIC JACKSGeneral Description of ChangesThe listed part numbers will be transferred from one building to another building in Dongguan City, China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.Reason for Changes:Manufacturing location change
Part Status:
TE Connectivity 1-2301994-1 - Technical Attributes
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | Yes |
| Color: | Black |
| Contact Material: | Copper Alloy |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
320 per Reel
Mounting Method:
Through Hole