text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1A182B

FR-A Series 10 V 1800 uf 105°C 10k Hours Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Panasonic Industry EEU-FR1A182B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 20mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 180µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
500
$0.25
1,000
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section