Manufacturer Part #
RACM18-24SER
RACM18-ER Series 18 W 90 to 264 VAC Single Output 24 V AC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RACM18-24SER - Product Specification
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
RECOM RACM18-24SER - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 24V |
| Output Current: | 0.75A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 140mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -20°C to +80°C |
| Isolation: | Isolated |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
1
$40.85
3
$40.21
5
$39.92
10
$39.52
20+
$38.90
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole