Manufacturer Part #
ISL8033IRZ-T
ISL8033 Series 6 V 3 A High Efficiency Synchronous Buck Regulator - QFN-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:QFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL8033IRZ-T - Product Specification
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
Renesas ISL8033IRZ-T - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.85V to 6V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.8V to 6V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.32MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 95% |
| No. of Outputs: | 2 |
| Quiescent Current: | 30mA |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation: | 2mV |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount