Manufacturer Part #
UCLAMP3324P.TCT
3.3V ESD PROTECTION ARRAY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP3324P.TCT - Product Specification
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
Semtech UCLAMP3324P.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 3.5V |
| Clamping Voltage-Max: | 8V |
| Directional: | Uni-Directional |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.05µA |
| Peak Power: | 40W |
| Standoff Voltage: | 3.3V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount