Manufacturer Part #
HBG-100-36B
100 - 277Vac, 97.2W, 2700mA, 21.6-36V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HBG-100-36B - Product Specification
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
MEAN WELL HBG-100-36B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 97.2W |
| Minimum Output Voltage: | 21.6V |
| Maximum Output Voltage: | 36V |
| Minimum Output Current: | 2700mA |
| Maximum Output Current: | 2700mA |
| Input Power Factor: | 0.96 |
| Efficiency: | 91% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,ENEC,UL |
| Driver Class: | Class I,Class 2 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$54.45
3
$53.55
4
$53.32
10
$52.58
15+
$51.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Box