Manufacturer Part #
DMP1555UFA-7B
DMP1555UFA Series 12 V 200 mA P-Channel Enhancement Mode Mosfet - X2-DFN0806-3
Product Specification Section
Diodes Incorporated DMP1555UFA-7B - Product Specification
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
Diodes Incorporated DMP1555UFA-7B - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 12V |
Drain-Source On Resistance-Max: | 0.8Ω |
Rated Power Dissipation: | 0.36W |
Qg Gate Charge: | 0.84nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 0.2A |
Turn-on Delay Time: | 16ns |
Turn-off Delay Time: | 232ns |
Rise Time: | 62ns |
Fall Time: | 186ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Input Capacitance: | 55.4pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0403
30,000
$0.0393
40,000
$0.0391
100,000
$0.0384
150,000+
$0.0376
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount