Manufacturer Part #
3-640707-1
SL-156 Bright Tin 24-18 AWG Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-640707-1 - Product Specification
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
TE Connectivity 3-640707-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
Features & Applications
The 3-640707-1 is a SL-156 Bright Tin 24-18 AWG Crimp Socket Contact.
The AMP SL-156 connectors shown on the following pages are designed to mate with .045 [1.14] square or round post headers or staked posts on .156 [3.96] centers. The wire-to-board connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts (not MTA-156 shrouded headers).
Features:
- Termination Method to Wire/Cable = Crimp
- Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
- Used For = SL-156 Housings
- Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
- Unmating Force = Low
- Mating Force = Low Force
- Contact Configuration = SL-156 Contacts
- Contact Plating, Mating Area, Material = Bright Tin
- Contact Base Material = Brass
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.174
150
$0.171
500
$0.167
1,500
$0.163
5,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag