Manufacturer Part #
16TQC15M
TQC Series 1411 15 uF ±20% 16 V SMT Polymer Tantalum Capacitor
Product Specification Section
Panasonic Industry 16TQC15M - Product Specification
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
Panasonic Industry 16TQC15M - Technical Attributes
Attributes Table
Type: | Molded |
Capacitance: | 15µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 90mΩ |
Operating Temp Range: | -55°C to +105°C |
Case Size: | 1411 (3528 Metric) |
Dimension: | L 3.5mm x W 2.8mm x H 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount