Manufacturer Part #
SG3225EEN 100.000000M-CDGA3
XTAL OSC 3.3V +/-25PPM-40~85C 250TR
Product Specification Section
Epson Electronics America SG3225EEN 100.000000M-CDGA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America SG3225EEN 100.000000M-CDGA3 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 100MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 3.3V |
Supply Current: | 60mA |
Output Type: | LVPECL |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 0.3ns |
Fall Time: | 0.3ns |
Dimension: | L 3.2mm x W 2.5mm x H 1.05mm |
No of Terminals: | 6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$14.11
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount