Manufacturer Part #
VND7E025AJTR
VND7E025AJ Series 28 V 28 A Double Channel High-Side Driver - PowerSSO-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:POWERSSO-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VND7E025AJTR - Product Specification
STMicroelectronics VND7E025AJTR - Technical Attributes
Attributes Table
| Load Voltage: | 4V to 28V |
| No of Outputs: | Dual |
| Output Current-Max: | 28A |
| Supply Current: | -1mA to +10mA |
| Supply Voltage-Max: | 40V |
| Supply Voltage: | 0.3V to 38V |
| Turn-off Delay Time: | 100µs |
| Turn-on Delay Time: | 120µs |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | POWERSSO-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount