Manufacturer Part #
PG0077.401NLT
Fixed Inductors SMT FLAT COIL HI CUR 450nH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PG0077.401NLT - Product Specification
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
Pulse Electronics PG0077.401NLT - Technical Attributes
Attributes Table
| Inductance-Nom: | 450nH |
| Rated Current-Max: | 45A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.8mΩ |
| Test Frequency: | 100kHz |
| Storage Temperature Range: | -40°C to +95°C |
| No of Terminals: | 2 |
| Dimension: | L 14mm x W 13mm x H 6.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
300+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount