Manufacturer Part #
MIMX8MN6DVTJZAA
i.MX 8M: 1.5 GHz ARM® Cortex®-A53 Nano Applications Processor - FCBGA-14x14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:152 per Tray Package Style:FCBGA-486 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MIMX8MN6DVTJZAA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Korea, Republic of
HTS Code:
8542.31.00.50
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMX8MN6DVTJZAA - Technical Attributes
Attributes Table
| Family Name: | i.MX8MN |
| Core Processor: | ARM® Cortex A53 |
| Program Memory Type: | Flash |
| Cache Memory Size: | 32kB |
| Data Bus Width: | 32b |
| InterfaceType / Connectivity: | LCD/MIPI-CSI/MIPI-DSI |
| Clock Frequency-Max: | 1.5GHz |
| Supply Voltage: | -0.3V to +3.8V |
| Operating Temp Range: | 0°C to 95°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | FCBGA-486 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
152+
$14.59
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
FCBGA-486
Mounting Method:
Surface Mount