text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-103-D-14-285-T-LF

Terminal Strip Header - Custom - Thru Hole - .100 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Major League Electronics TSHC-103-D-14-285-T-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,600
USA:
12,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
592
Multiple Of:
632
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.76
USD
Quantity
Unit Price
632
$0.155
1,896
$0.152
2,528
$0.151
6,320
$0.149
9,480+
$0.146
Product Variant Information section