TLI4971A120T5E0001XUMA1 in Reel by Infineon | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLI4971A120T5E0001XUMA1

TLI4971 Series 3.5 V ±120 A High Precision Coreless Current Sensor - PG-TISON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Infineon TLI4971A120T5E0001XUMA1 - Technical Attributes
Attributes Table
Supply Voltage: 3.1V to 3.5V
Package Style:  PG-TISON-8
Mounting Method: Surface Mount
Features & Applications

XENSIV(TM) - TLI4971-A1205T5-E001 high precision coreless current sensor with analog interface and dual fast over-current detection outputs

The Infineon XENSIVTM TLI4971 is a new high precision miniature coreless magnetic current sensor for AC and DC measurements with analog interface and dual fast over-current detection outputs.
Infineon's well-established and robust Hall technology enables accurate and highly linear measurement of currents with a full measurement range up to ±120A. All negative effects (saturation, hysteresis) commonly known from sensors using flux concentration techniques are avoided. The current sensor is equipped with internal self-diagnostic feature.

The digitally assisted analog concept of TLI4971 offers superior stability over temperature and lifetime thanks to the proprietary digital stress and temperature compensation. The differential measurement principle allows great stray field suppression for operation in harsh environments.

Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,525.00
USD
Quantity
Unit Price
2,500+
$2.61
Product Variant Information section