Manufacturer Part #
EBSA-02-B
EB Series 2 Position 3.81 mm Pitch Single Row Right Angle Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Adam Tech EBSA-02-B - Product Specification
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
Adam Tech EBSA-02-B - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3.81 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 300V |
| Current Rating: | 8A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Color: | Green |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.0756
300
$0.0739
1,250
$0.0713
3,000
$0.0697
12,500+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole