Manufacturer Part #
INN3278C-H217-TL
INN3278C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
Product Specification Section
Power Integrations INN3278C-H217-TL - Product Specification
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
Power Integrations INN3278C-H217-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 750V |
Topology: | Flyback |
Supply Voltage: | 50V |
Supply Current: | 1.24mA |
Switching Frequency-Max: | 145kHz |
Rated Power: | 75W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | InSOP-24D |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount