text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBCP56-10T3G

BCP56 Series 80 V 1 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
onsemi NSVBCP56-10T3G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 100V
Frequency - Transition: 130MHz
Power Dissipation-Tot: 1.5W
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$492.00
USD
Quantity
Unit Price
4,000
$0.123
8,000
$0.121
16,000+
$0.119
Product Variant Information section