text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8L-06B

NEO-M8 Series dead reckoning with onboard sensor LCC, 12x16 mm Professional Grad

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2307
Product Specification Section
u-blox NEO-M8L-06B - Technical Attributes
Attributes Table
Sensitivity: -160dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 57s
Satellite: BeiDou/Galileo/GLONASS/GNSS
Interface: I2C/SPI/UART/USB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
489
USA:
489
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$41.84
USD
Quantity
Unit Price
1
$41.84
5
$39.37
20
$37.24
50
$35.83
125+
$34.42