Manufacturer Part #
1N5809US
1N5809 Series 100 V 3 A Surface Mount Ultrafast Rectifier- MELF(Square end caps)
Product Specification Section
Microchip 1N5809US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N5809US - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 875mV |
Configuration: | Single |
Diode Capacitance-Max: | 60pF |
Reverse Recovery Time-Max: | 30ns |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$7.56
5
$7.46
25
$7.36
50
$7.32
150+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount