Manufacturer Part #
BAV100-GS08
BAV100 Series 50 V 250 mA 1.5 pF Small Signal Switching Diode - SOD-80 MiniMELF
Product Specification Section
Vishay BAV100-GS08 - Product Specification
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
Vishay BAV100-GS08 - Technical Attributes
Attributes Table
| Type: | Silicon |
| Configuration: | Single |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 0.5W |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 0.25A |
| Peak Current-Max: | 1A |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.0215
7,500
$0.021
12,500
$0.0208
37,500
$0.0202
62,500+
$0.0198
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount